Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6H82-E/SN
Order Code2306619
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product5.5MHz
Slew Rate Typ5V/µs
Supply Voltage Range3.5V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeUnity Gain Stable
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5.5MHz
No. of Amplifiers2 Amplifier
Slew Rate5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5V/µs
IC Case / Package
SOIC
Amplifier Type
Unity Gain Stable
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
5.5MHz
Supply Voltage Range
3.5V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
5.5MHz
Slew Rate
5V/µs
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001