Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.922 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£2,766.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6C02T-100E/CHY
Order Code2984044
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2V
Supply Voltage Max5.5V
CMRR165dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage1.5µV
No. of Amplifiers1 Amplifier
Input Bias Current170µA
Amplifier Case StyleSOT-23
Bandwidth500kHz
Automotive Qualification Standard-
Product Overview
MCP6C02T-100E/CHY is a zero-drift, 65V high-side current sense amplifier. The differential-mode input range (VDM = VIP – VIM) supports unidirectional and bidirectional applications. The zero-drift architecture supports very low input errors, which allows a design to use shunt resistors of lower value (and lower power dissipation). Typical applications include motor control, analogue level shifter, industrial computing, and battery monitor/tester.
- Power supply voltage range from 2.0V to 5.5V
- Differential gain of 100V/V
- Input offset voltage is ±1.5μV typ (TA = +25°C, VDD = 2.0V to 5.5V)
- Common-mode rejection ratio is 165db typ (TA = +25°C, VDD = 2.0V to 5.5V)
- Power supply rejection ratio is 140dB typ (VDD = 2.0V to 5.5V, TA = +25°C)
- HV POR for VIP – VSS, LV POR for VDD – VSS
- Bandwidth is 390KHz typ (GDMVDM = 0.1Vp-p, TA = +25°C, VDD = 2.0V to 5.5V)
- Gain peaking is 0dB typ (TA = +25°C, VDD = 2.0V to 5.5V)
- Differential gain error is ±0.1% typ (VDD = 5.5V, VREF = 4.25V, GDMVDM = -3 to 1.3V, TA = +25°C)
- 6LD SOT-23 package, temperature range from -40°C to +125°C
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2V
CMRR
165dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
500kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
100 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
1.5µV
Input Bias Current
170µA
Bandwidth
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
Product traceability