Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
540+ | £0.550 |
Product Information
Product Overview
The MCP6283-E/P is an Operational Amplifier provides wide bandwidth for the current. This family has a 5MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.2V, while drawing 450µA (typical) quiescent current. Additionally, the MCP6283 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300 mV. This family of operational amplifiers is designed with Microchip's advanced CMOS process. The MCP6283 family operates over the extended temperature range of -40 to +125°C. It also has a power supply range of 2.2 to 6V.
- ±3mV Maximum input offset voltage
- 65dB (typical) Common mode rejection ratio
- 70dB Typical power supply rejection ratio
- Rail-to-rail input/output
- Unity gain stable
- Chip select/shutdown
Applications
Automotive, Portable Devices, Computers & Computer Peripherals, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
2.5V/µs
DIP
Rail to Rail
3mV
Through Hole
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1 Amplifier
5MHz
2.2V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
5MHz
2.5V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate