Product Information
Product Overview
The MCP6021-E/ST is a rail-to-rail input/output Operational Amplifier supports gain bandwidth of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP6021 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6021 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current.
- Trimmed for low offset voltage
- Unity gain stable
- Specified over the extended temperature range
- Low noise
- Low offset voltage
- Low supply current
Applications
Industrial, Automation & Process Control, Portable Devices, Test & Measurement, Audio, Medical, Signal Processing, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
7V/µs
TSSOP
Wideband
250µV
Surface Mount
125°C
AEC-Q100
No SVHC (15-Jan-2018)
AEC-Q100
1 Amplifier
10MHz
2.5V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
10MHz
7V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate