Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4021-503E/SN
Order Code1840717
Product RangeSingle 64-Tap Non-volatile Digital Pots
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4021-503E/SN
Order Code1840717
Product RangeSingle 64-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceUp, Down
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps64
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 64-Tap Non-volatile Digital Pots
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Automotive
Technical Specifications
End To End Resistance
50kohm
Control Interface
Up, Down
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
SOIC
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
Single 64-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002