Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4019T-502E/LT
Order Code1715851
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4019T-502E/LT
Order Code1715851
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance5kohm
No. of PotsSingle
Control InterfaceI2C, Serial
Track Taper-
Resistance Tolerance-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSC-70
No. of Pins6Pins
No. of Steps-
Temperature Coefficient-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Volatile Digital Pots
Automotive Qualification Standard-
Technical Specifications
End To End Resistance
5kohm
Control Interface
I2C, Serial
Resistance Tolerance
-
Supply Voltage Max
5.5V
No. of Pins
6Pins
Temperature Coefficient
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Single
Track Taper
-
Supply Voltage Min
1.8V
Potentiometer IC Case Style
SC-70
No. of Steps
-
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001