Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4012T-202E/CH
Order Code1834921RL
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4012T-202E/CH
Order Code1834921RL
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance2.1kohm
No. of PotsSingle
Control InterfaceUp, Down
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOT-23
No. of Pins6Pins
No. of Steps64
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 64-Tap Volatile Digital Pots
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
End To End Resistance
2.1kohm
Control Interface
Up, Down
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
6Pins
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
SOT-23
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
Single 64-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033