Product Information
Product Overview
The MCP3304-BI/P is a 13-bit differential input low power Analog-to-digital Converter (ADC) with SPI serial interface. It features full differential inputs and low-power consumption that is ideal for battery-powered systems and remote data acquisition applications. The ADC is user-programmable to provide two differential input pairs or four single-ended inputs. It is also user-programmable to configure into four differential input pairs or eight single-ended inputs. Incorporating successive approximation architecture with on-board sample and hold circuitry, this 13-bit A/D converter is specified to have ±1LSB integral nonlinearity for B-grade devices. The industry-standard SPI serial interface enables 13-bit A/D converter capability to be added to any PIC® microcontroller. It also features low current design that permits operation with typical standby and active currents of only 50nA and 300µA respectively.
- Full differential inputs
- Mixed Signal PICtail™ Demo board compatible
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
13bit
Differential, Single Ended
Single
5.5V
16Pins
85°C
AEC-Q100
100kSPS
Serial, SPI
4.5V
DIP
-40°C
Quad 13-Bit SAR ADCs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate