Product Information
Product Overview
The MCP3301-CI/P is a 13-bit differential input, low power Analog to Digital Converter (ADC) with SPI serial interface. The MCP3301 13-bit analog to digital converter (ADC) features a full differential input and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3301 features 100kSPS, 1 input channel, low power consumption (300nA typical standby, 450µA maximum active). The full differential input of the MCP3301 enables a wide variety of signals to be used in applications.
- 13-bit Resolution
- Full differential Inputs
- SPI interface
- ±1 LSB DNL
- ±1 LSB INL
- 100kSPS Sampling rate with 5V supply voltage
- -40 to 85°C Temperature range
- Mixed signal PICtail™ demo board (P/N: MXSIGDM) compatible
Applications
Test & Measurement, Portable Devices, Sensing & Instrumentation, Signal Processing, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
13bit
Differential
Single
5.5V
8Pins
85°C
AEC-Q100
No SVHC (17-Dec-2015)
100kSPS
Serial, SPI
4.5V
DIP
-40°C
Single 13-Bit SAR ADCs
-
Technical Docs (3)