Product Information
Product Overview
The MCP19111-E/MQ is a digitally enhanced power Analogue Controller with integrated synchronous driver. This is a mid-voltage (4.5 to 32V) analogue-based PWM controller family with an integrated 8-bit PIC(R) Microcontroller. This unique product combines the performance of a high-speed analogue solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution. Combining these solution types creates a new family of devices that maximizes the strengths of each technology to create a more cost-effective, configurable, high-performance power conversion solution. This family, when combined with Microchips MCP87xxx MOSFETs or any low-FOM MOSFET, produce high-efficiency (<gt/>96%) DC/DC power-conversion solutions.
- Analogue peak-current mode pulse-width modulation control
- Integrated 8-bit PIC® microcontroller
- I²C Communication interface
- Integrated synchronous high- and low-side MOSFET drivers
- Integrated current sense
- Minimal external components needed
- Custom algorithm support
- Watchdog timer (WDT) with independent oscillator for reliable operation
- Programmable code protection
- In-circuit serial Programming™ (ICSP™) via two pins
Applications
Industrial, Test & Measurement, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Single Ended Controller
Current Mode Control
5.4V
28Pins
-
1.6MHz
50%
-40°C
-
MSL 1 - Unlimited
AEC-Q100
1.6MHz
25mA
1Channels
4.6V
QFN
Surface Mount
100kHz
-
Buck (Step Down)
125°C
AEC-Q100
No SVHC (17-Dec-2015)
QFN
32V
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate