Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP18480-I/SS
Order Code1852013
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2V
Supply Voltage Max5V
No. of Pins20Pins
Power SwitchExternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5V
Power Switch
External
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Supply Voltage Min
2V
No. of Pins
20Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002