Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1826S-1802E/AB
Order Code1578417
Technical Datasheet
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingThrough Hole
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Max Output Current
1A
Dropout Voltage - Typ @ Current
250mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
6V
Output Voltage Nom
1.8V
Polarity
Positive Output
Dropout Voltage Typ @ Current
250mV
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002