Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1825-3302E/AT
Order Code1578396
Technical Datasheet
Input Voltage Min2.1V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Output Current Max0.5A
Max Output Current500mA
Dropout Voltage Typ @ Current210mV
Dropout Voltage - Typ @ Current210mV
IC MountingThrough Hole
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
Applications
Automotive
Technical Specifications
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Current Max
0.5A
Dropout Voltage Typ @ Current
210mV
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Input Voltage Max
6V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
210mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002