Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1810T-42I/J8A
Order Code2678435RL
Product Range4.2V 100mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1810T-42I/J8A
Order Code2678435RL
Product Range4.2V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom4.2V
Output Voltage Nom4.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current380mV
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageVDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4.2V 100mA LDO Voltage Regulators
SVHCTo Be Advised
Alternatives for MCP1810T-42I/J8A
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
4.2V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
380mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
4.2V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
VDFN
Operating Temperature Min
-40°C
Product Range
4.2V 100mA LDO Voltage Regulators
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability