Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1790-3002E/DB
Order Code1675421
Technical Datasheet
Input Voltage Min6V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
PolarityPositive Output
Max Output Current70mA
Output Current Max0.07A
Dropout Voltage - Typ @ Current700mV
Dropout Voltage Typ @ Current700mV
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MCP1790-3002E/DB
2 Products Found
Technical Specifications
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Max Output Current
70mA
Dropout Voltage - Typ @ Current
700mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
30V
Output Voltage Nom
3V
Polarity
Positive Output
Output Current Max
0.07A
Dropout Voltage Typ @ Current
700mV
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001