Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3300+ | £0.460 |
| 9900+ | £0.451 |
Product Information
Product Overview
MCP1703T-5002E/MC is a CMOS low dropout (LDO) voltage regulator capable of delivering up to 250mA of current while consuming only 2.0µA of quiescent current (typical). The input operating range is specified from 2.7V to 16.0V, making it an ideal choice for applications powered by two to six primary cell batteries, 9V alkaline batteries, or one or two-cell Li-Ion batteries. The LDO output remains stable with just 1µF of output capacitance. Ceramic, tantalum, or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown features ensure a robust solution for various applications. Applications include battery-powered devices, alarm circuits, smoke detectors, CO2 detectors, pagers, cellular phones, smart battery packs, low quiescent current voltage references, PDAs, digital cameras, microcontroller power, solar-powered instruments, consumer products, and battery-powered data loggers.
- 2.0µA typical input quiescent current at (IL = 0mA, TA = +25°C)
- Input operating voltage range from 2.7V to 16.0V, 5V standard output voltage
- Maximum output current is 250mA typical (for VR <lt/> 2.5V, VIN ±3.45V)
- Stable with 1.0µF to 22µF ceramic output capacitance, 2.0% (standard) tolerance
- Short-circuit protection, overtemperature protection
- VOUT temperature coefficient is 50ppm/°C typical at (TA = +25°C)
- Load regulation is ±1.0% typical at (TA = +25°C)
- Output noise is 8µV/(Hz) typical at (IL = 50mA, f = 1KHz, COUT = 1µF)
- Power supply ripple rejection ratio is 44dB typical at (f = 100Hz, COUT = 1µF, IL = 100µA)
- Operating temperature range from -40°C to +125°C, 8-lead DFN package
Technical Specifications
Fixed
16V
5V
-
Positive Output
250mA
330mV
DFN
-40°C
5V 250mA LDO Voltage Regulators
2.7V
1Outputs
5V
-
250mA
330mV
Surface Mount
8Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate