Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1703AT-1502E/MB
Order Code2218572RL
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
Applications
Automotive
Technical Specifications
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
1.5V
Max Output Current
200mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
16V
Output Voltage Nom
1.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106