Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1652S-E/MS
Order Code1851936
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Duty Cycle (%)88%
IC Case / PackageMSOP
No. of Pins8Pins
Switching Frequency850kHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleMSOP
No. of Outputs1 Output
Product Overview
Applications
Automotive
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
Duty Cycle (%)
88%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
MSOP
Supply Voltage Min
2.7V
No. of Outputs
1Outputs
IC Case / Package
MSOP
Switching Frequency
850kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability
