Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £0.667 |
25+ | £0.560 |
100+ | £0.503 |
250+ | £0.493 |
Product Information
Product Overview
The MCP1640-I/MC is a 0.65V start-up synchronous Boost Regulator with true output disconnect or input/output bypass option. The MCP1640 is a compact high-efficiency fixed frequency synchronous step-up DC-DC converter provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-ion or Li-polymer batteries. It provides very high efficiency through integration of the low resistance N-channel boost switch and synchronous P-channel switch. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-channel boost switch and synchronous P-channel switch. All compensation and protection circuitry is integrated to minimize the number of external components.
- Up to 96% typical efficiency
- 800mA Typical peak input current limit
- 0.65V Low start-up voltage
- 0.35V Operating input voltage
- Automatic PFM/PWM operation
- PWM operation at 500kHz
- 19µA Typical PFM mode low device quiescent current
- <lt/>1µA Shutdown current (all states)
- Internal synchronous rectifier
- Internal compensation
- Inrush current limiting and internal soft-start
- True load disconnect shutdown
- Low noise, anti-ringing control
- Over-temperature protection
Applications
Power Management, Medical, Wireless, Sensing & Instrumentation, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
350mA
8Pins
-
5.5V
96%
85°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1Outputs
650mV
350mA
DFN
Surface Mount
2V
500kHz
-40°C
-
MSL 1 - Unlimited
DFN
575kHz
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate