Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16322T-180E/NG
Order Code2080512
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min6V
Input Voltage Max24V
Max Output Current2A
Output Current2A
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1.1MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
24V
Output Current
2A
No. of Pins
16Pins
Output Voltage - Nom
1.8V
Output Voltage Min
-
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Switching Frequency
1.1MHz
No. of Outputs
1Outputs
Input Voltage Min
6V
Max Output Current
2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Nom
1.8V
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002