Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.498 |
9000+ | £0.488 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£1,494.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1501T-18E/CHY
Order Code4384219
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Initial Accuracy0.1%
Temperature Coefficient± 10ppm/°C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage1.8V
Voltage Reference Case StyleSOT-23
Product Overview
MCP1501T-18E/CHY is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift band gap-based reference. The band gap uses chopper-based amplifiers, effectively reducing the drift to zero. Applications include precision data acquisition systems, high-resolution data converters, medical equipment applications, industrial controls, battery-powered devices, and electric vehicle battery management systems.
- Supply voltage range from 2.0V to 5.5V
- Power-on reset release voltage is 1.45V typical
- Output voltage is 1800V typical
- Temperature coefficient is 10ppm/°C typical
- Dropout voltage is 200mV maximum at (-5mA <lt/> ILOAD <lt/> +5mA)
- Power supply rejection ratio is 90dB typical at (VIN = 5.5V, 60Hz at 100mVP-P)
- Supply current is 140µA typical
- Shutdown current is 205nA typical at (TA = +25°C)
- 6-lead SOT-23 package, AEC-Q100 automotive qualified
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.1%
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Product Range
-
Temperature Coefficient
± 10ppm/°C
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
1.8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability