Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0154-E/MS
Order Code2524544
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25ns
Output Delay24ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
24ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability