Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1258-E/UN
Order Code1851915
Technical Datasheet
No. of Pins10Pins
Output Current Max100mA
Fixed Output Voltage Nom3.3V
Input Voltage Min1.8V
Input Voltage Max3.6V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Pins
10Pins
Fixed Output Voltage Nom
3.3V
Input Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Output Current Max
100mA
Input Voltage Min
1.8V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability