Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP121-195I/TO
Order Code1851900
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.9V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Delay Time120ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Digital IC CaseTO-92
Threshold Voltage1.9V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
1.9V
Reset Threshold Voltage - Nom
1.9V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
3Pins
Delay Time
120ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Digital IC Case
TO-92
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability