Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLR645N3-G
Order Code2448527
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom10V
Output Voltage - Nom10V
Input Voltage Min15V
Input Voltage Max450V
Product Range-
Max Output Current3mA
Output Current Max0
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
10V
Input Voltage Max
450V
Max Output Current
3mA
No. of Pins
3Pins
Operating Temperature Min
-55°C
Output Voltage Nom
10V
Input Voltage Min
15V
Product Range
-
Output Current Max
0
IC Mounting
Through Hole
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
