Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLR12LG-G
Order Code2448521RL
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max88V
Input Voltage Min13.2V
Input Voltage Max100V
Product Range-
Max Output Current100mA
Output Current Max100mA
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
13.2V
Product Range
-
Output Current Max
100mA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Output Voltage - Nom
-
Output Voltage Max
88V
Input Voltage Max
100V
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259