
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £10.130 |
25+ | £9.180 |
100+ | £8.870 |
1000+ | £8.820 |
Product Information
Product Overview
The KSZ9897STXC-TR from Microchip is a 7-port Gigabit Ethernet switch with SGMII and RGMII/MII/RMII interfaces in 128-pin TQFP-EP package. The KSZ9897S is built upon industry-leading Ethernet technology, a highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2 managed Gigabit Ethernet switch, five 10BASE-Te/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units and two individually configurable MAC ports (one SGMII interface, one RGMII/MII/RMII interface) for direct connection to a host processor/controller, another Ethernet switch or an Ethernet PHY transceiver. The SGMII port may be connected to a fibre optic transceiver. It is used in industrial Ethernet (Profinet, MODBUS, Ethernet/IP), real-time Ethernet networks, IEC 61850 networks w/ power substation automation, industrial control/automation switches, networked measurement and control systems.
- Non-blocking wire-speed Ethernet switch fabric
- Full-featured forwarding and filtering control, including port-based access control list filtering
- Traffic prioritization with per-port ingress/egress queues and by traffic classification
- Spanning tree support
- EtherGreen™ power management features including low power standby
- Commercial operating temperature range from 0°C to +70°C
- IEEE 802.1X access control support
- EtherSynch® with full support for IEEE 1588v2 precision time protocol (PTP)
- Flexible management interface options, SPI, I2C, MIIM and in-band management via any port
- Full VLAN and QoS support
Applications
Communications & Networking, Industrial, Test & Measurement
Technical Specifications
Gigabit Ethernet Switch
1.14V
TQFP
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
1.26V
128Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate