Product Information
Product Overview
The HV9921N8-G is a 3-pin pulse width modulated high-efficiency switch-mode LED Lamp Driver IC allows efficient operation of LED strings from voltage sources ranging up to 400VDC. The HV9921 includes an internal high voltage switching MOSFET controlled with fixed off-time (TOFF) of approximately 10.5μs. The LED string is driven at constant current, thus providing constant light output and enhanced reliability. The output current is internally fixed at 20mA for HV9921. The peak current control scheme provides good regulation of the output current throughout the universal AC line voltage range of 85 to 265VAC or DC input voltage of 20 to 400V.
- Universal 85 to 265VAC operation
- Fixed OFF-time buck converter
- Internal 475V power MOSFET
Applications
LED Lighting, Industrial
Technical Specifications
Buck
85V
-
-
TO-243AA
-40°C
-
MSL 1 - Unlimited
-
TO-243AA
-
-
264V
20mA
Surface Mount
3Pins
85°C
-
No SVHC (15-Jan-2018)
Buck
1Outputs
Technical Docs (2)
Associated Products
1 Product Found