Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9805MG-G
Order Code2490624
Technical Datasheet
TopologyBoost, SEPIC
LED Driver Type-
Input Voltage Min102V
Input Voltage Max265V
Output Voltage Max-
Output Current Max700mA
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBoost, SEPIC
Driver Case StyleMSOP
No. of Outputs1Outputs
Switching Frequency100kHz
Technical Specifications
Topology
Boost, SEPIC
Input Voltage Min
102V
Output Voltage Max
-
Switching Frequency Typ
100kHz
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
MSOP
Switching Frequency
100kHz
LED Driver Type
-
Input Voltage Max
265V
Output Current Max
700mA
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost, SEPIC
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025