Product Information
Alternatives for HCS300-I/SN
1 Product Found
Product Overview
The HCS300-I/SN is a Code Hopping Encoder designed for secure remote keyless entry (RKE) systems. The HCS300 utilizes patented KEELOQ® hopping technology incorporates high security to make this device a perfect solution for unidirectional remote keyless entry systems and access control systems. The HCS300 combines a 32-bit hopping code generated by a non-linear encryption algorithm with a 28-bit serial number and 6 status bits to create a 66-bit transmission stream. The length of the transmission eliminates the threat of code scanning and the code hopping mechanism makes each transmission unique, thus rendering code capture and re-send (code grabbing) schemes useless. The encryption key, serial number and configuration data are stored in EEPROM, which is not accessible via any external connection. This makes the HCS300 a very secure unit.
- Programmable 28-bit serial number
- Programmable 64-bit encryption key
- Each transmission is unique
- 66-bit transmission code length
- 32-bit hopping code
- 28-bit Serial number, 4-bit button code, 2-bit status
- Crypt keys are read protected
- Four button inputs
- No additional circuitry required
- 15 functions
- Selectable baud rate
- Automatic code word completion
- Low battery signal transmitted to receiver
- Non-volatile synchronization data
- Easy-to-use programming interface
- On-chip EEPROM
- On-chip oscillator and timing components
- Button inputs have internal pull-down resistors
- Current limiting on LED output
- Low external component cost
Applications
Industrial, Security, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Code Hopping Encoder
6.3V
8Pins
85°C
-
No SVHC (17-Dec-2015)
2V
SOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate