Product Information
Product Overview
The EVK2160A is an evaluation and development for applications using the AT42QT2160-MMU ('QT2160') 16 Key QMatrix integrated circuit (IC). In this Kit, the QT2160 is shown working in a battery powered 'Standalone' mode, but can connected to a PC and/or User application by simple modifications to the EVK2160A evaluation board. the QT2160 is configured with 8 individual keys plus 8 keys configured as a slider. The kit provides a convenient reference design and lets designers visualize discrete touch buttons, the guard channel and LED control. It works as a standalone system, but can also be connected to a host or PC using the 9206 USB plug-in card. The included software can configure a number of device parameters to evaluate device operation. The device comes fully assembled, tested and documented.
- Visualize discrete touch buttons
- Standalone, PC, or host interface
- QT2160 is configured with 8 individual keys plus 8 keys configured as a slider
- It uses AT42QT2160-MMU ('QT2160') 16 Key QMatrix integrated circuit
- AKS is a global setting for the 8 individual keys
- EVK2160A can be connected to user electrodes, using pads X0-X7 and Y0, Y1
Applications
Consumer Electronics
Contents
1x EVK2160A assembly, 1x CR2032 battery, 3V, 235mAh, 2x Sample AT42QT2160-MMU Ics, 1x EVK2160A user guide.
Technical Specifications
Capacitive Touch
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate