Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.470 |
Product Information
Product Overview
EV55L49A is a MCP3221 SAR ADC evaluation board. It provides the opportunity to evaluate the performance of Microchip’s MCP3221 ADC, a 12-Bit, 22kSPS, single channel ADC using a MCP2221A USB to I2C bridge for communicating with the PC GUI. There is also a mikroBUS™ option for direct communication with other MCU platforms. EV55L49A comes with a new GUI that allows customers to collect data in continuous time domain necessary for applications that require continuous data collection such as ECG/EKG.
- Clickboard format for easy connection to a microcontroller or breadboard
- Terminal block connector for analogue voltage
- I2C activity led
- GUI features: Python GUI, UART communication w/ curiosity, I2C communication w/ MCP2221A USB Bridge
Contents
EV55L49A MCP3221 SAR-ADC EVB, Micro USB cable.
Technical Specifications
Microchip
12bit
Data Converter
Evaluation Board MCP3221A5T-E/OT, Micro USB-B to USB-A Cable, Important Information Sheet
No SVHC (25-Jun-2025)
MCP3221A5T-E/OT
22.3kSPS
Successive Approximation ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate