
Product Information
Product Overview
The DV164131 is a PICkit-3 debug express, It includes Pickit-3 and 44-pin demo board with a PIC18F45k20 microcontroller. The MPLAB PICkit-3 allows debugging and programming of PIC and dsPIC flash microcontrollers at a most affordable price point using the powerful graphical user interface of the MPLAB integrated development environment (IDE). The MPLAB PICkit-3 is connected to the design engineer's PC using a full speed USB interface and can be connected to the target via an Microchip debug (RJ-11) connector (compatible with MPLAB ICD-2, MPLAB ICD-3 and MPLAB REAL ICE). The connector uses two device I/O pins and the reset line to implement in-circuit debugging and in-circuit serial programming.
- PICkit-3 features full speed 12 Mbits/s USB interface to host PC
- MPLAB IDE compatible
- Built-in over-voltage/short circuit monitor
- Firmware upgradeable from PC/web download
- Read/write program and data memory of microcontroller
- Erase of program memory space with verification
- Freeze-peripherals at breakpoint
- Program up to 512K byte flash with the programmer to Go
- Diagnostic LEDs (power, busy, error)
- Features real-time execution
Applications
Embedded Design & Development, Industrial, Consumer Electronics, Medical, Automotive
Contents
PICkit-3 debugger/programmer , 44-pin demo board with a PIC18F45k20 microcontroller, All hook-up cables
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Debugger / Programmer
PIC, dsPIC
PIC18F45K20 Microcontroller, USB Cable
-
-
PIC18
Graphical User Interface, 44-pin Demo Board, PIC18 Sample
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
