Product Information
Product Overview
The DV164121+TEFLCST3 is a PICkit 2 debug express plus flowcode TEFLCST3 for PICmicro MCUs with student version. The PICkit 2 debug express allows in circuit debugging on selected PICmicro microcontroller units. In circuit debugging allows the designer to run, examine, and modify the program while the PICmicro MCU is embedded in the hardware, thereby assisting the designer in debugging the firmware and hardware together. The debug express interacts with MPLAB IDE software. Programs can be run, stopped, and single stepped. One breakpoint can be set and the processor can be reset. Register contents can be examined and modified when the processor is stopped. Debug express requires MPLAB IDE version 7.40 or later.
- Flowcode allows complex systems to be developed and managed quickly
- TEFLCST3 supports most PICmicro and Atmel AVR microcontrollers
- Easy to use interface for programming and debugging flash families of MCU's
- Supports 8bit, 16bit, and 32bit microcontrollers
- File registers can be examined and modified
- 44 pin demo board with PIC16F887 midrange PIC microcontroller
- Low cost development tool
Applications
Embedded Design & Development
Technical Specifications
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate