Product Information
Product Overview
The DV164037 is a MPLAB ICD-3 with explorer 16 Kit. It is a complete set of tools for application development using Microchip PIC24F, PIC24H and dsPIC33 16bit MCUs. It also includes a 9V universal power supply for the explorer 16 development board, a PIC24FJ128GA010 and a dsPIC33F256GP710 device (mounted on plug-in modules for quick replacement). The development board works as a demo board right from the box and also has the ability to extend its functionality through modular expansion interfaces. The explorer 16 board supports MPLAB ICD-3 for full emulation and debug capabilities, Also included with the kit is Microchip's MPLAB IDE. MPLAB C compiler for 16bit device lite edition, tutorials and user manuals on CD-ROM. The complete kit introduces the developer to Microchip's family of 16bit microcontrollers with all the tools for writing code in C, hardware debugging the application and programming devices.
- 100-pin PIM riser, compatible with the PIM versions of all Microchip PIC24F/24H/dsPIC33F devices
- Direct 9 VDC power input that provides +3.3V and +5V (regulated) to the entire board
- RS-232 serial port and associated hardware
- USB connectivity for communications and device programming/debugging
- Standard 6-wire in-circuit debugger (ICD) connector
- 2x16 character LCD
- Potentiometer for Analogue input and eight indicator LEDs
- Prototype area for developing custom applications
- Socket and edge connector for PICtail Plus card compatibility
- Push button switches for device reset and user-defined inputs
Applications
Medical, Industrial, Communications & Networking, Consumer Electronics, Embedded Design & Development, Lighting, Motor Drive & Control
Contents
explorer 16 development board, Two pre-programmed 16bit devices a PIC24FJ128GA010 and dsPIC33FJ256GP710, MPLAB ICD-3, RS-232 cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33FJxxGPxxx, PIC24FJxxGAxxx
PIC24, dsPIC33
Board, User Guide
No SVHC (15-Jan-2018)
8bit
PIC
PIC24F, dsPIC33F
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate