Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDV164036
Order Code1771303
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDV164036
Order Code1771303
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F8xxx, PIC18F4xxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16, PIC18
Silicon Core NumberPIC16F, PIC18F
Kit ContentsMPLAB ICD 3 Debugger, a PICDEM 2 Plus (DM163022), and a 9V Universal Power Supply
Product Range-
Product Overview
The DV164036 is a MPLAB ICD 3 Evaluation Kit with PICDEM 2 Plus board. The complete kit that introduces developers to the family of hardware debugging and programming devices for Microchip 8bit MCUs.
- Demonstration program displaying a real time clock, ambient temperature and much more
- A demonstration program loaded on the installed PIC16F1937
- Sample kit with PIC16F1827 (18 pin), PIC16F1936 (28 pin) and PIC18F46K22 (40 pin) MCUs
- Generous prototyping area
- Generous prototyping area
Applications
Embedded Design & Development
Contents
MPLAB ICD 3 Debugger, PICDEM 2 Plus board, 9V universal power supply.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F8xxx, PIC18F4xxx
Core Sub-Architecture
PIC16, PIC18
Kit Contents
MPLAB ICD 3 Debugger, a PICDEM 2 Plus (DM163022), and a 9V Universal Power Supply
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F, PIC18F
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3