Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDT100126
Order Code3292031
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDT100126
Order Code3292031
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureARM926EJ-S
Silicon Core NumberSAM9X60
Kit ContentsEval Board SAM9X60, USB-A to USB Micro-B Cable, 50-Position FFC/FPC Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
SAM9X60-EK Evaluation Kit is ideal for evaluating and prototyping with the high performance, ultra-low power SAM9X60 ARM926EJ-S based microprocessor (MPU) running up to 600MHz. The SAM9X60 MPU features powerful peripherals for connectivity and user interface applications, and offers advanced security functions.
- SAM9X60-V/DWB microprocessor
- One 10/100 Ethernet port with Microchip KSZ8081 PHY
- Three USB ports
- One SD card slot
- LCD connector
- Dual CAN
- Power management IC, Microchip MIC2800
- Raspberry Pi expansion header
- Embedded debugger
- USB powered
Contents
SAM9X60-EK Board, USB-A to USB Micro-B cable, 50-position FFC/FPC cable.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
ARM926EJ-S
Kit Contents
Eval Board SAM9X60, USB-A to USB Micro-B Cable, 50-Position FFC/FPC Cable
SVHC
No SVHC (15-Jan-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAM9X60
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001