Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP64GS502T-I/SO
Order Code3626597
Product RangedsPIC33E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP64GS502T-I/SO
Order Code3626597
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency70MHz
Flash Memory Size64KB
No. of I/O's21I/O's
Core Supply Voltage3.3V
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
64KB
Core Supply Voltage
3.3V
Supply Voltage Min
3V
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Core Frequency
70MHz
No. of I/O's
21I/O's
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001