Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP64GP502-E/MM
Order Code3626561
Product RangedsPIC33E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
244+ | £2.440 |
Price for:Each
Minimum: 244
Multiple: 244
£595.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP64GP502-E/MM
Order Code3626561
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency60MHz
Flash Memory Size64KB
No. of I/O's21I/O's
Embedded Interface TypeECAN, I2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleQFNS-EP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
16bit digital signal controller with high-speed PWM, Op-amp and advanced analogue features.
- Code efficient (C and assembly) architecture
- Clock management: FSCM, WDT, DMT, fast wake-up and start-up and 1.0% internal oscillator
- Power management: low-power management modes (Sleep, Idle, Doze)
- High-speed PWM: flexible trigger configurations for ADC conversions
- Advanced analogue features: CTMU and flexible, independent ADC trigger sources
- Support timers/output compare/input capture and communication interfaces
- Direct Memory Access (DMA)
- Debugger development support: trace and run-time watch
- In-circuit and in-application programming
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
64KB
Embedded Interface Type
ECAN, I2C, SPI, UART
DSC Case Style
QFNS-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
60MHz
No. of I/O's
21I/O's
Core Supply Voltage
1.8V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability