Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP512MC204-I/ML
Order Code3626512
Product RangedsPIC33E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
180+ | £3.790 |
Price for:Each
Minimum: 180
Multiple: 180
£682.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP512MC204-I/ML
Order Code3626512
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency70MHz
Flash Memory Size512KB
No. of I/O's35I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleQFN-EP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 16bit digital signal controller with high-speed PWM, Op -amps and advanced analogue
- Code efficient architecture
- Clock management: FSCM, WDT, fast wake-up and start-up and 1.0% internal oscillator
- Power management: Low power mode (Sleep, Idle, Doze) and integrated power-on reset, brown-out reset
- High-speed PWM
- Advanced analogue features: ADC module, Flexible and Independent ADC Trigger Sources and CTMU
- Timers/output compare/input capture
- Communication interfaces: Programmable Cyclic Redundancy Check (CRC) and PPS to allow function remap
- Direct Memory Access (DMA)
- Debugger development support: In-circuit and in-application programming, trace and run-time watch
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
512KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
QFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
70MHz
No. of I/O's
35I/O's
Core Supply Voltage
1.8V
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability