Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP256GP502-I/MM
Order Code2212179
Product RangedsPIC33E Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP256GP502-I/MM
Order Code2212179
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Flash Memory Size256KB
No. of I/O's21I/O's
Core Supply Voltage1.8V
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for DSPIC33EP256GP502-I/MM
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
Product Range
dsPIC33E Series
No. of I/O's
21I/O's
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Flash Memory Size
256KB
Core Supply Voltage
1.8V
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002