Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP206-I/PT
Order Code3625663
Product RangedsPIC33C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
160+ | £1.760 |
Price for:Each
Minimum: 160
Multiple: 160
£281.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CH128MP206-I/PT
Order Code3625663
Product RangedsPIC33C Series
Technical Datasheet
Product RangedsPIC33C Series
Core Frequency200MHz
Flash Memory Size128KB
No. of I/O's53I/O's
Embedded Interface TypeI2C, I2S, SPI, UART
Core Supply Voltage-
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Dual core, 16bit digital signal controller with high-resolution PWM
- Clock management: FSCM, fast wake-up and start-up, backup internal oscillator, LPRC oscillator
- High-resolution PWM with fine edge placement
- Advanced analogue features: ADC, DAC, analogue comparator and PGA modules
- PPS to allow function remap
- Programmable Cyclic Redundancy Check (CRC)
- Direct Memory Access (DMA)
- Debugger development support
- Safety features: DMT, ECC, WDT, CRC, BFRC, CodeGuard™ security, two-speed start-up
- AEC-Q100 REVG (Grade 1: -40°C to +125°C) compliant and class B safety library, IEC 60730
Technical Specifications
Product Range
dsPIC33C Series
Flash Memory Size
128KB
Embedded Interface Type
I2C, I2S, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
200MHz
No. of I/O's
53I/O's
Core Supply Voltage
-
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability