Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F6011-30I/PF
Order Code1212712
Product RangedsPIC30F Series
Technical Datasheet
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F6011-30I/PF
Order Code1212712
Product RangedsPIC30F Series
Technical Datasheet
Product RangedsPIC30F Series
Core Frequency40MHz
Flash Memory Size132KB
No. of I/O's52I/O's
Core Supply Voltage5.5V
No. of Pins64Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for DSPIC30F6011-30I/PF
1 Product Found
Technical Specifications
Product Range
dsPIC30F Series
Flash Memory Size
132KB
Core Supply Voltage
5.5V
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Core Frequency
40MHz
No. of I/O's
52I/O's
No. of Pins
64Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability