Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
122+ | £6.640 |
Price for:Each
Minimum: 122
Multiple: 122
£810.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC30F2020-20E/MM
Order Code3625570
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Enhanced flash SMPS 16bit digital signal controller
- High-performance modified RISC CPU
- DSP engine features: dual data fetch and modulo and bit-reversed modes
- Peripheral features: high-current sink/source I/O pins, 3-wire SPI, I2C™ and UART modules
- Power supply PWM module features: special event trigger, output override control
- Analog features: PWM module interface, PWM-generated ADC trigger, PWM control loop
- Special microcontroller features: PWRT, OST, WDT, ICSP™ and programmable code protection
- CMOS technology: low-power, high-speed flash technology
- Low power consumption
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability