Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC6083CI2A-032K768
Order Code3052602
Technical Datasheet
Frequency32.768kHz
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Digital IC CaseDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Medical
Technical Specifications
Frequency
32.768kHz
Supply Voltage Max
3.63V
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
1.71V
Digital IC Case
DFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability