Product Overview
The DM320003-2 is a PIC32 USB starter kit-II. It enables users to develop USB embedded host, device and OTG applications on the high performance PIC32 Microcontroller family. The board contains an on-board programming/debugger, Standard A USB and micro A/B connectors and an expansion header compatible with the PIC32 starter kit and expansion-board such as I/O expansion-board (DM320002) or for prototyping your own. Host PC requires Windows based operating system. The PIC32 USB starter kit-II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion-board. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with Microchip's free USB software. The USB starter kit-II has the same form factor and expansion connector as other PIC32 starter kits.
- PIC32MX795F512L 32bit microcontroller
- Green power indicator LED
- On-board crystal for precision microcontroller clocking (8MHz)
- USB connectivity for on-board debugger communications
- Orange debug indicator LED
- Three push button switches for user-defined inputs
- Three user-defined indicator LEDs
- USB type A receptacle connectivity for PIC32 host-based applications
- HOST mode power jumper
- USB Host and OTG power supply for powering PIC32 USB applications
Applications
Industrial, Consumer Electronics, Communications & Networking, Multimedia, Embedded Design & Development
Contents
PIC32 USB starter board II, Standard A to mini B cable, Standard A to micro B cable, Quick start card
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
USB
PIC32MX
Starter Board, USB Cables, Software
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate