
Product Information
Product Overview
DM240021 is a complete hardware and software MPLAB Starter Kit for exploring the power of PIC24H family of MCUs for multi tasking needs. With a built in debugger on the board, simply install the software and connect the USB cable to the PC. Start up MPLAB IDE and gain full control. Run the accelerometer based sample programs and check out the interaction of the accelerometer and the switches with the MCU on the visual display and listen to the speech playback. Connect user own analogue sensor for sensor signal processing. Download and test user own applications. The starter kit features PIC24HJ128GP504 MCU with 128KB Flash and 8KB RAM as the computational unit. A tri-axial accelerometer is provided for acceleration detection. The starter kit also showcases a low cost audio playback with an on board speaker and an OLED display running Microchip Graphics library. A separate signal conditioning circuit is provided to plug in a wide range of sensors.
- Board includes integrated debugger / programmer
- USB powered
- PIC24HJ128GP504 MCU with 128KB Flash and 8KB RAM
- Features a tri-axial analogue accelerometer, 128x 64 OLED display, on board speaker
- Low cost speech play back of G.711 compressed speech
- Visual display on OLED display using Microchip Graphics library
- Switches for application utility
- Separate Analogue conditioning circuitry to plug-in wide range of sensors
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Audio, System Monitoring
Contents
MPLAB starter kit for PIC24H MCU with integrated debugger, MPLAB starter kit CD containing MPLAB IDE, MPLAB C compiler, application notes and sample programs, USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24HJxxxGPxxx
PIC24
Starter Kit, USB Cable, CD
No SVHC (15-Jan-2018)
8bit
PIC
PIC24H
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
