






Product Information
Product Overview
The DM240011 is a MPLAB starter kit for PIC24F. The MPLAB starter kit provides an all-in-one solution for debugging and programming applications using Microchip' owned MPLAB integrated development environment (IDE). A USB connection to a host computer supplies communications and power to the board, No additional external power supply is needed. The starter kit includes integrated debug and programmer circuitry that allows applications to be programmed on-board'. PIC24F MCU device and then debugged, all using MPLAB IDE. The PIC24F starter kit contains everything needed to experience the high performance and versatility of the PIC24F microcontroller family. It includes an on-board debugger, USB device and host connectors, a tri-colour LED and a capacitive touch pad and an OLED display. Menu driven demonstration software supports data logging, thumb drive and graphics applications.
- Easy and inexpensive way to learn the PIC24F 16bit MCU family
- starter kit features the PIC24FJ256GB106 MCU with 256KB flash
- Peripherals including CTMU for capacitive touch and USB OTG
- Integrated debugger
- Free MPLAB C compiler
Applications
Communications & Networking, Consumer Electronics, Industrial, System Monitoring, Embedded Design & Development
Contents
PIC24F board with integrated debugger, MPLAB starter kit CD containing MPLAB IDE, MPLAB C compiler for PIC24 MCUs, application notes and sample programs, USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24FJxxGBxxx
PIC24
Board, MPLAB Starter Kit, USB Cable
No SVHC (15-Jan-2018)
8bit
PIC
PIC24F
-
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate