
Product Information
Product Overview
The DM164127 is a low pin count USB development kit provides an easy, low cost way to evaluate the functionality of PIC18F14K50 and PIC18F13K50 20 pin USB microcontrollers. The all inclusive kit contains the hardware, software, and code examples necessary to bring your next USB design from concept to prototype. Created with the USB novice in mind, the kit includes "Getting Started with Microchip's low pin count USB Solutions", a self directed course and lab material designed to ease the learning curve associated with adding USB connectivity to embedded systems. The low pin count USB development kit fits well within many departmental and individual budgets.
- Low pin count USB development Kit
- Low cost way to evaluate the functionality of PIC18F14K50 and PIC18F13K50 20 pin USB MCU's
Applications
Embedded Design & Development
Contents
Fully populated Low Pin Count USB Development Board, one unpopulated spare development board, one PIC18F14K50 Debug Header, CD containing the user guide, course materials, and product documentation.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18FxxKxx
PIC18
USB Development Board, Spare Unpopulated Development Board, PIC18F14K50 Debug Header & CD
8bit
PIC
PIC18F
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
