Product Information
Product Overview
The DM160225 is a 3DTouchPad, a PC peripheral to extend a 2D touch pad with 3D gestures. It utilizes Microchips projected capacitive PCAP sensor solutions as well as Microchips 3D Gesture Technology GESTIC. The 3DTouchPad offers multi finger tracking and surface gestures as well as free space 3D Gestures. It comes with a suite of S/W including a comprehensive SDK for Windows 7/Windows 8 allowing feature rich development of apps/drivers.
- Connects to a PC via a USB cable
- USB HID protocol for automatic installation
- State of the art 10 finger touch tracking
- 2D surface gestures and 3D free space gestures
- No driver required
- Supports all major operating systems Windows 7/8, Mac OS X etc
- Driverless HID USB connection
- Content flow control by east/west flicks (3D)
- Close application by 3D gesture (double flick)
- Full access to gesture set of GestIC Colibri suite
Applications
Portable Devices
Contents
3DTouchPad, USB cable, Info sheet with links to documentation, S/W package, Tutorial video.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
3D Tracking & Gesture Controller
No SVHC (17-Jan-2022)
3DTouchPad, USB Cable, Information Sheet with Documentation
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate